The Sanken Electric SI-3150J is a 5-terminal Zener regulator with a maximum input voltage of 27V and a minimum input voltage of 16V. It has a maximum output current of 2A and operates within a temperature range of -40C to 125C. The regulator features a dropout voltage of up to 1V and a nominal output voltage of 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SI-3150J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 16 |
| Output Voltage1-Min | 14.7 |
| Output Voltage1-Max | 15.3 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3150J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.