Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, PLASTIC, TO-3P, 3 PIN
Sanken Electric SI-3152P technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Output Voltage1-Min | 14.8 |
| Output Voltage1-Max | 15.2 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 1.33 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3152P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.