Sanken Electric SI-3157B technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 17 |
| Output Voltage1-Min | 14.92 |
| Output Voltage1-Max | 16.48 |
| Output Current1-Max | 0.27 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15.7 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3157B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.