The SI-3242P is a 3-terminal linear voltage regulator from Sanken Electric. It operates from an input voltage range of 27V to 40V and provides a fixed output voltage of 24V with a maximum output current of 2A. The device is packaged in a SIP-3 format and has an operating temperature range of -30°C to 125°C. It is designed for use in a variety of applications requiring a stable voltage supply.
Sanken Electric SI-3242P technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 23.8 |
| Output Voltage1-Max | 24.2 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 0.83 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3242P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.