The SI-8010GL is an 8-pin DIP DC/DC controller from Sanken Electric. It operates over a temperature range of -30°C to 125°C and accepts input voltages between 8V and 50V. The device features a single function and is packaged in a plastic DIP-8 format.
Sanken Electric SI-8010GL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8010GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.