The SI-8050TFE DC/DC controller from Sanken Electric operates within a temperature range of -20 to 85 degrees Celsius. It features a 5-pin TO-220 package and supports input voltages between 8 and 40 volts. This single-channel device is designed for use in power management applications.
Sanken Electric SI-8050TFE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8050TFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.