The SI-8201L DC/DC converter from Sanken Electric features a commercial temperature grade and operates between -10°C and 65°C. It has a single output and is available in a 4-pin package. The converter accepts input voltages between 10V and 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SI-8201L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8201L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.