Sanken Electric SI-8204L technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14.5 |
| Package Width (mm) | 12 |
| Package Height (mm) | 13.2 |
| Seated Plane Height (mm) | 13.2 |
| Mounting | Through Hole |
| Category | Self Oscillating Switching Type with Coil |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Cage Code | SDH93 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SI-8204L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.