
The SI-8401L DC/DC controller from Sanken Electric operates over a temperature range of -20 to 85 degrees Celsius. It has a 4-terminal design with a dual terminal position. This device is suitable for use in power management applications with input voltages between 7 and 33 volts. The R-XDSS-P4 package type provides a compact form factor for this IC.
Sanken Electric SI-8401L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSS-P4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-8401L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.