Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
SANKEN ELECTRIC

SI-8403L

Datasheet
Sanken Electric

SI-8403L

Switching Regulator, Voltage-mode, 0.5A, 60kHz Switching Freq-Max

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. DC/DC Controllers & Regulators

Quick Jump:

Technical Specifications

Sanken Electric SI-8403L technical specifications.

General

Max Operating Temperature85
Number of Terminals4
Min Operating Temperature-20
Terminal PositionDUAL
JEDEC Package CodeR-XDSS-P4
Number of Functions1
Temperature GradeOTHER
Input Voltage-Max33
Input Voltage-Min5.3

Compliance

Eccn CodeEAR99
HTS Code8542.39.00.01
REACHunknown
Military SpecFalse

Datasheet

Sanken Electric SI-8403L Datasheet

Download the complete datasheet for Sanken Electric SI-8403L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com