Switching Regulator, Voltage-mode, 1A, 60kHz Switching Freq-Max
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSS-P5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 5.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |