The SIM6822M is a 40-pin dual motor driver IC from Sanken Electric. It operates over a temperature range of -20C to 100C and is supplied with a voltage between 13.5V and 16.5V. The IC has a single function and is packaged in a R-XDMA-T40 type package, measuring 14.8mm in width and 36mm in length.
Sanken Electric SIM6822M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T40 |
| Width | 14.8 |
| Length | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SIM6822M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.