Sanken Electric SLA5027 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 31.5(Max) |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 18.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Quad |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 12A |
| Maximum Drain Source Resistance | 80@4VmOhm |
| Cage Code | SDH93 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SLA5027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.