
Quad N-channel enhancement mode power MOSFET featuring 60V drain-source voltage and 5A continuous drain current. This through-hole mounted component is housed in a 15-pin Single In Line Package (SIP) with a tab, measuring 31.3mm in length, 4.8mm in width, and 16mm in height. Key electrical characteristics include a maximum gate-source voltage of ±20V, a maximum drain-source on-resistance of 300mΩ at 4V, and a typical input capacitance of 320pF at 10V. Maximum power dissipation is rated at 4800mW, with an operating temperature range of -40°C to 150°C.
Sanken Electric SLA5074 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 15 |
| PCB | 15 |
| Tab | Tab |
| Package Length (mm) | 31.3 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 22.7 |
| Pin Pitch (mm) | 4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Quad |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 4 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Maximum Gate Threshold Voltage | 2V |
| Maximum Drain Source Resistance | 300@4VmOhm |
| Typical Input Capacitance @ Vds | 320@10VpF |
| Maximum Power Dissipation | 4800mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SLA5074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.