
P-channel MOSFET, 60V drain-source voltage, 5A continuous drain current, and 20V gate-source voltage. This quint common source enhancement mode transistor features a 220mOhm drain-source resistance at 10V and 790pF input capacitance. Housed in a 12-pin SIP package with a tab, it offers through-hole mounting and a maximum power dissipation of 5000mW. Operating temperature range is -40°C to 150°C.
Sanken Electric SLA5086 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 31.5(Max) |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 18.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Quint Common Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 5 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Maximum Gate Threshold Voltage | 2V |
| Maximum Drain Source Resistance | 220@10VmOhm |
| Typical Input Capacitance @ Vds | 790@10VpF |
| Maximum Power Dissipation | 5000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SLA5086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.