Sanken Electric SLA5096 technical specifications.
| Number of Terminals | 15 |
| Terminal Position | SINGLE |
| Pin Count | 15 |
| Number of Elements | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA5096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.