Sanken Electric SLA7027MU technical specifications.
| Number of Terminals | 18 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7027MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.