23-terminal stepper motor controller featuring ZIG-ZAG terminal position and R-XZFM-T23 JEDEC package code. Operates with a nominal supply voltage of 5V, a minimum of 3V, and a maximum of 5.5V. This integrated circuit provides one function, capable of driving motors up to 3A.
Sanken Electric SLA7078MPRT technical specifications.
| Number of Terminals | 23 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T23 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7078MPRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.