
N-channel enhancement mode power MOSFET featuring a 500V drain-source voltage and 5A continuous drain current. This 12-pin SIP (Single In Line Package) offers through-hole mounting with a 2.54mm pin pitch. The plastic package measures 31mm in length, 4mm in width, and 10.2mm in height. It includes six Hex configured elements per chip, with a maximum power dissipation of 4000mW and an operating temperature range of -40°C to 150°C.
Sanken Electric SMA5118 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 31 |
| Package Width (mm) | 4 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 12.6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Hex |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 6 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 5A |
| Maximum Drain Source Resistance | 1400@10VmOhm |
| Typical Input Capacitance @ Vds | 770@10VpF |
| Maximum Power Dissipation | 4000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SMA5118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.