Sanken Electric SMA6862M technical specifications.
| Number of Terminals | 24 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZIP-T24 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SMA6862M to view detailed technical specifications.
No datasheet is available for this part.