The SPF5002A is a 16-channel dual output buffer/inverter driver IC from Sanken Electric, featuring a JEDEC package code of R-PDSO-G16 with a width of 7.5mm and length of 12.2mm. It operates within a supply voltage range of 5.5V to 25V with a nominal supply voltage of 14V. This IC is designed for use in buffer or inverter based peripheral driver applications, with 4 functions and 16 terminals in a dual terminal position. It is available in a 16-pin SMT package type.
Sanken Electric SPF5002A technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SPF5002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.