The SPI-6631M is a dual motor driver IC from Sanken Electric, featuring 16 terminals and a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -20 to 85°C and has a supply voltage of 13-33V. The IC is packaged in HSOP, with dimensions of 7.5mm in width and 12.2mm in length.
Sanken Electric SPI-6631M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SPI-6631M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.