The SSC3S901 is an industrial DC/DC controller from Sanken Electric, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and is packaged in the R-PDSO-G18 package type. The device is designed for industrial applications and has a temperature grade of industrial.
Sanken Electric SSC3S901 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 11.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SSC3S901 to view detailed technical specifications.
No datasheet is available for this part.