Half bridge based peripheral driver, an 8-terminal interface IC operating from a nominal supply voltage of 15V. Features a temperature grade of OTHER, with a minimum operating temperature of -20°C and a maximum of 85°C. Packaged in a R-PDSO-G8 JEDEC code, this component has a width of 5.4mm and a length of 11.4mm, with dual terminal positions.
Sanken Electric SSC9522S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.4 |
| Length | 11.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SSC9522S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.