The STA521A is a quad N-channel MOSFET with a maximum drain source voltage of 200V and maximum continuous drain current of 7A. It has a maximum drain source resistance of 350 ohms at 10V. The device is packaged in a single in line package (SIP) with a plastic material and a pin pitch of 2.54mm. It is designed for through hole mounting and has a seated plane height of 11.3mm.
Sanken Electric STA521A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 25.25 |
| Package Width (mm) | 4 |
| Package Height (mm) | 9 |
| Seated Plane Height (mm) | 11.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Quad Common Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7A |
| Maximum Drain Source Resistance | 350@10VmOhm |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric STA521A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.