The STA7130MPR is a motor driver IC with 18 terminals, arranged in a zig-zag pattern. It operates within a temperature range of -20 to 85°C. The device is packaged in a ZIP-18 package, measuring 4mm in width and 25.25mm in length. It can handle supply voltages between 10V and 44V, with a nominal voltage of 24V.
Sanken Electric STA7130MPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T18 |
| Width | 4 |
| Length | 25.25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STA7130MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.