The STA7131MPR is an 18-pin motor driver IC from Sanken Electric, featuring a ZIG-ZAG terminal position and a JEDEC package code of R-PZIP-T18. It operates within a temperature range of -20 to 85°C and accepts supply voltages between 10 and 44V. The IC has a width of 4mm and a length of 25.25mm, making it suitable for various motor driver applications.
Sanken Electric STA7131MPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T18 |
| Width | 4 |
| Length | 25.25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STA7131MPR to view detailed technical specifications.
No datasheet is available for this part.