The STA802M is a 10-pin power management IC from Sanken Electric. It operates over a temperature range of -20 to 125°C and has a maximum input voltage of 40V and minimum input voltage of 11.46V. The device features a zig-zag terminal position and is packaged in a 10-terminal ZIP package with dimensions of 4mm width and 25.25mm length. The STA802M is a 2-function device.
Sanken Electric STA802M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T10 |
| Width | 4 |
| Length | 25.25 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 11.46 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STA802M to view detailed technical specifications.
No datasheet is available for this part.