The STR-A6061HD is a 7-terminal DIP-8/7 DC/DC controller IC from Sanken Electric. It operates over a temperature range of -20°C to 125°C. The device is packaged in a DIP-8/7 package type. It is a single-function device with 7 terminals.
Sanken Electric STR-A6061HD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STR-A6061HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.