The STR-A6063HD is a 7-terminal DIP DC/DC controller from Sanken Electric. It operates over a temperature range of -20 to 125°C and features a JEDEC package code of R-PDIP-T7. The device has a width of 7.62mm and a length of 9.4mm.
Sanken Electric STR-A6063HD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STR-A6063HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.