The STR-A6251M is a DC/DC controller from Sanken Electric with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It has 7 terminals and a dual terminal position. The device is packaged in an 8-pin DIP with a width of 7.6mm and a length of 9.4mm. It has a single function and operates with an input voltage as low as 11V.
Sanken Electric STR-A6251M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.6 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STR-A6251M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.