Sanken Electric SWC100-12 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 8.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 102W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.6(Typ)A |
| Ripple & Noise | 100mV |
| Pin Count | 7 |
Download the complete datasheet for Sanken Electric SWC100-12 to view detailed technical specifications.
No datasheet is available for this part.