
TRIAC with 600V repetitive peak reverse and forward blocking voltage, and 16A RMS on-state current. Features a 190A surge current rating and a 3-pin TO-3P through-hole package with a tab. Operates from -40°C to 125°C with a maximum gate trigger current of 30mA and voltage of 1.5V.
Sanken Electric TMA166P-L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 17.9 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| RMS On-State Current | 16A |
| Surge Current Rating | 190A |
| Maximum Gate Trigger Current | 30mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.4@20AV |
| Repetitive Peak Off-State Current | 0.1mA |
| Maximum Rate of Rise of Off-State Voltage | 10(Min)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric TMA166P-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.