Sanrex TG25C40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanrex TG25C40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.