Sanrex TG35F60 technical specifications.
| Height | 10.8mm |
| Hold Current | 30mA |
| Length | 39.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Screw |
| Width | 23mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sanrex TG35F60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.