TRIAC with 800V repetitive peak reverse and forward blocking voltage. Features 110A surge current rating and 1.4V peak on-state voltage at 15A. This 3-pin through-hole component is housed in a TO-220F plastic package with a tab, measuring 10.5mm length, 4.7mm width, and 16mm height. Operating temperature range is -40°C to 125°C.
Sanrex TMG10C80F technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 19 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 110A |
| Maximum Holding Current | 20(Typ)mA |
| Maximum Gate Trigger Current | 30mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.4@15AV |
| Repetitive Peak Off-State Current | 2mA |
| Maximum Rate of Rise of Off-State Voltage | 10(Min)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 080N4 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanrex TMG10C80F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.