TRIAC with 600V repetitive peak reverse and forward blocking voltage, and a 30A surge current rating. Features a 3-pin TO-252 package with gull-wing leads for surface mounting. Offers a maximum holding current of 2mA and a maximum gate trigger current of 15mA at 1.5V. Operating temperature range is -40°C to 150°C.
Sanrex TMG3CQ60D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 30A |
| Maximum Holding Current | 2(Typ)mA |
| Maximum Gate Trigger Current | 15mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 1mA |
| Maximum Rate of Rise of Off-State Voltage | 5(Min)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 080N4 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanrex TMG3CQ60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.