TRIAC with 600V repetitive peak reverse and forward blocking voltage, 55A surge current rating, and 10mA typical holding current. Features 1.5V maximum gate trigger voltage and 20mA maximum gate trigger current. Housed in a TO-220F package with 3 through-hole pins and a tab, offering a 2.54mm pin pitch. Operating temperature range from -40°C to 125°C.
Sanrex TMG5C60F technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 19 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 55A |
| Maximum Holding Current | 10(Typ)mA |
| Maximum Gate Trigger Current | 20mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.4@7AV |
| Repetitive Peak Off-State Current | 1mA |
| Maximum Rate of Rise of Off-State Voltage | 5(Min)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 080N4 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanrex TMG5C60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.