Sanyo 103H5205-0440 technical specifications.
| Coil Type | Unipolar |
| Current Rating | 1.2A |
| Depth | 34.5mm |
| Inductance | 2.3mH |
| Reach SVHC Compliant | No |
| Resistance | 2.4R |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H5205-0440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
