Sanyo 103H5210-0440 technical specifications.
| Coil Type | Unipolar |
| Current Rating | 1.2A |
| Depth | 49.5mm |
| Inductance | 3.4mH |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 103H5210-0440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
