
Sanyo 103H5210-5240 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Depth | 49.5mm |
| Inductance | 9.5mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.8R |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H5210-5240 to view detailed technical specifications.
No datasheet is available for this part.
