Sanyo 103H7123-0440 technical specifications.
| Current Rating | 2A |
| Height | 0inch |
| Inductance | 3.8mH |
| Length | 0inch |
| Resistance | 1.6R |
| DC Rated Voltage | 3.2V |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 103H7123-0440 to view detailed technical specifications.
No datasheet is available for this part.