Sanyo 103H7822-0440 technical specifications.
| Coil Type | Unipolar |
| Current Rating | 2A |
| Inductance | 3.6mH |
| Reach SVHC Compliant | No |
| Resistance | 1.8R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H7822-0440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
