Sanyo 103H7822-5730 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 2A |
| Inductance | 5.5mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.55R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H7822-5730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
