Sanyo 103H7823-0440 technical specifications.
| Coil Type | Unipolar |
| Current Rating | 2A |
| Depth | 87.3mm |
| Inductance | 5.6mH |
| Reach SVHC Compliant | No |
| Resistance | 2.7R |
| Series | 103H7 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H7823-0440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
