Sanyo 103H8222-5141 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 4A |
| Inductance | 5.7mH |
| Reach SVHC Compliant | No |
| Resistance | 700mR |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H8222-5141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
