Sanyo 103H8223-6340 technical specifications.
| Package/Case | 100 |
| Coil Type | Bipolar |
| Current Rating | 6A |
| Depth | 127.42mm |
| Inductance | 3.4mH |
| Reach SVHC Compliant | No |
| Resistance | 450mR |
| Series | 103H8 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H8223-6340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.