Sanyo 109L0612H402 technical specifications.
| Airflow | 18.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.32W |
| Noise | 28dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 3800RPM |
| Series | San Ace 60L |
| Speed | 3800RPM |
| Termination | 2 Wire Leads |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109L0612H402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.