
Axial DC fan delivering 8.2 CFM airflow at 8300 RPM. Features a 24V voltage rating, 0.07A current draw, and 1.68W power consumption. Ball bearing system ensures reliable operation within a -4°C to 60°C temperature range. This RoHS compliant component has a 40mm x 40mm x 20mm dimension and emits 35 dBA noise.
Sanyo 109P0424H602 technical specifications.
| Airflow | 8.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.68W |
| Noise | 35dBA |
| Noise Level | 35 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 8300RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 8300RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.101lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0424H602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
