This 10V 220uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 10mm and a height of 10.5mm. The lead diameter is 0.6mm with a lead pitch of 5mm. The capacitor is RoHS compliant and has a ripple current of 2.09A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 2.09A |
| RoHS Compliant | Yes |
| Series | SA |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
These are design resources that include the Sanyo 10SA220M
A guide to linear and switching regulator circuits for 5V to 3.3V conversion in microprocessor systems, covering currents from 125mA to 20A with surface mount designs.
Design Note 77 describes a 17W dual-output power supply using a single LTC1149 to regulate 3.3V and 5V rails with efficiencies exceeding 90% across a 6V to 24V input range.